
600W unidirectional transient voltage suppressor with a 33V standoff voltage. Features a 45.7V clamping voltage and 13.2A peak pulse current capability. This axial leaded component offers ESD protection and operates within a -55°C to 150°C temperature range. RoHS and lead-free compliant, it is supplied in bulk packaging.
Onsemi P6KE33AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Current Rating | 13.2A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.35inch |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE33AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
