
Unidirectional TVS diode for surge suppression, featuring a 350V DC rated voltage and 600W peak pulse power. This component offers a clamping voltage up to 482V and a breakdown voltage range of 332V to 368V. Designed for through-hole mounting in a DO-15 package, it operates within a temperature range of -65°C to 175°C and has a peak pulse current capability of 1.3A.
Sign in to ask questions about the Onsemi P6KE350A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE350A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage-Max | 482V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE350A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
