
Unidirectional TVS Diode for surge suppression, featuring a 36V DC rated voltage and 600W peak pulse power. This component offers a 30.8V reverse standoff voltage with a maximum breakdown voltage of 37.8V and a clamping voltage of 49.9V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C and handles a peak pulse current of 12A.
Onsemi P6KE36A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
