Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE36AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage-Max | 49.9V |
| Current Rating | 12A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi P6KE36AG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
