
Bidirectional TVS Diode, 600W Peak Pulse Power, 12A Peak Pulse Current. Features 36V DC Rated Voltage, 30.8V Reverse Standoff Voltage, and 49.9V Clamping Voltage. Operates across a wide temperature range of -65°C to 175°C. Housed in a DO-15 package with axial termination for through-hole mounting. RoHS compliant with low 1.6pF capacitance.
Onsemi P6KE36CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 36V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.