
600W Transient Voltage Suppressor (TVS) diode, unidirectional, featuring a 39V DC rated voltage and 33.3V reverse standoff voltage. This component offers a 600W peak pulse power dissipation, 11.2A peak pulse current, and a clamping voltage of 53.9V. It operates within a temperature range of -55°C to 150°C and is housed in a DO-15 through-hole package with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE39A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Current Rating | 11.2A |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 11.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 39V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE39A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
