600W Transient Voltage Suppressor (TVS) diode, unidirectional, with a 39V DC rated voltage and 33.3V reverse standoff voltage. Features a 53.9V clamping voltage and 11.2A peak pulse current, with a 5uA leakage current. Packaged in an axial lead format, this lead-free and RoHS compliant component offers ESD protection and operates across a wide temperature range of -55°C to 150°C.
Onsemi P6KE39AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Current Rating | 11.2A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE39AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
