Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE39ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE39ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
