600W unidirectional Transient Voltage Suppressor (TVS) diode with a 33.3V reverse standoff voltage and 37.1V minimum breakdown voltage. Features a 53.9V clamping voltage and 11.2A peak pulse current, designed for ESD protection. Operates across a -55°C to 150°C temperature range with a low 5uA leakage current. Packaged in an axial lead Surmetic 40 case, supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE39ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 53.9V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE39ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi P6KE39ARLG
Product termination notice PD16445 for onsemi automotive-qualified axial products due to assembly site transfer and loss of AEC-Q10x qualification.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
