Unidirectional TVS Diode with 40.2V reverse standoff voltage and 47V DC rated voltage. Features 64.8V clamping voltage and 49.4V max breakdown voltage. Offers 600W peak pulse power dissipation and 9.3A peak pulse current handling. DO-15 axial package with through-hole mounting. Operating temperature range from -65°C to 175°C.
Onsemi P6KE47A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.8V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 47V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
