This unidirectional Zener diode features a clamping voltage of 70.1V and a minimum breakdown voltage of 48.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in an axial case and is lead free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi P6KE51ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE51ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE51ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
