The P6KE68A transient voltage suppressor diode from Onsemi features a silicon diode element with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and a maximum reverse voltage of 58.1 volts. The diode is packaged in an O-PALF-W2 package type, which is suitable for axial mounting. The device is designed to handle a maximum non-repetitive peak reverse power dissipation of 600 watts and a maximum power dissipation of 5 watts.
Sign in to ask questions about the Onsemi P6KE68A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE68A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 0 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6KE68A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.