
600W Unidirectional Transient Voltage Suppressor (TVS) diode with a 6.8V standoff voltage. Features a 57A peak pulse current rating and 10.5V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 5µA leakage current. Packaged in an axial lead format, this lead-free and RoHS compliant component offers robust ESD protection.
Sign in to ask questions about the Onsemi P6KE6.8AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE6.8AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Current Rating | 57A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.35inch |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE6.8AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.