
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 6.5A peak pulse current. Features a 68V DC rated voltage, 58.1V reverse standoff voltage, and 92V clamping voltage. This through-hole component, housed in a DO-15 package, operates across a wide temperature range of -65°C to 175°C with a low capacitance of 1.6pF.
Sign in to ask questions about the Onsemi P6KE68CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE68CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 92V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 68V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE68CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
