
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 6.8V DC rated voltage and 5.8V reverse standoff voltage. Offers a clamping voltage of 10.5V and a maximum breakdown voltage of 7.14V. Designed for through-hole mounting in a DO-15 package with axial termination. Operates across a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE6V8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE6V8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
