Unidirectional TVS Diode, 600W Peak Pulse Power, 5.8A Peak Pulse Current, and 53A Max Surge Current. Features a 71.3V Minimum Breakdown Voltage and 11.3V Clamping Voltage. Operates within a -55°C to 150°C temperature range. This silicon diode is housed in a plastic, axial package for through-hole mounting.
Onsemi P6KE75ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE75ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
