The P6KE75ARLG is a unidirectional transient voltage suppressor diode from Onsemi. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is made of silicon and has a maximum reverse voltage of 64.1V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 103V. The diode is packaged in an O-PALF-W2 package type, which is a 2-pin axial package.
Sign in to ask questions about the Onsemi P6KE75ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE75ARLG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 0 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 75.05 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6KE75ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.