
Uni-directional transient voltage suppressor diode, single element, designed for surface mount applications. Features a 2-pin SMB (DO-214AA) package with J-lead configuration, measuring 4.32mm L x 3.56mm W x 2.2mm H. Offers a maximum reverse stand-off voltage of 85.5V, a peak pulse power dissipation of 600W, and a maximum clamping voltage of 137V. Operates across a wide temperature range from -65°C to 150°C.
Onsemi P6SMB100A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 3.56 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 85.5V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 137V |
| Maximum Peak Pulse Current | 4.4A |
| Minimum Breakdown Voltage | 95V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi P6SMB100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.