
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 85.5V reverse standoff voltage, 95V minimum breakdown voltage, and 137V clamping voltage. Designed for ESD protection with a 1A current rating and 5uA leakage current. Operates across a wide temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi P6SMB100AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB100AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Current Rating | 1A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB100AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
