
Unidirectional TVS Diode, 600W Peak Pulse Power, 41A Peak Pulse Current. Features a 9.5V Minimum Breakdown Voltage and 14.5V Clamping Voltage. Operates with a Reverse Standoff Voltage of 8.55V and a leakage current of 10µA. Housed in a DO-214AA SMB package for surface mounting. Operating temperature range from -65°C to 150°C.
Onsemi P6SMB10AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB10AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
