
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 16.7V clamping voltage. Designed for ESD protection with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB12AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| Working Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB12AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi P6SMB12AT3G
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
