
Unidirectional TVS Diode, 600W Peak Pulse Power, 33A Peak Pulse Current. Features 13V DC Rated Voltage, 11.1V Reverse Standoff Voltage, and 18.2V Clamping Voltage. Minimum breakdown voltage is 12.4V. Operates from -65°C to 150°C. Packaged in SMB (DO-214AA) for surface mounting.
Sign in to ask questions about the Onsemi P6SMB13AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB13AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB13AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
