
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 13V DC rated voltage, 11.1V reverse standoff voltage, and a 12.4V minimum breakdown voltage. Clamping voltage is 18.2V with a maximum reverse leakage current of 5uA. Operates across a temperature range of -65°C to 150°C, providing ESD protection.
Sign in to ask questions about the Onsemi P6SMB13AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB13AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB13AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
