
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 33A peak pulse current. Features a 12.4V minimum breakdown voltage and 11.1V reverse standoff voltage, with a clamping voltage of 18.2V. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 5µA. This surface mount component is lead-free, RoHS compliant, and supplied in 2500-unit tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB13CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB13CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB13CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
