
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 150V DC rated voltage, 128V reverse standoff voltage, and 143V minimum breakdown voltage. Offers 207V clamping voltage and 5uA leakage current. Designed for surface-mount applications in an SMB package, providing ESD protection and operating across a -65°C to 150°C temperature range.
Sign in to ask questions about the Onsemi P6SMB150AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB150AT3G technical specifications.
| Capacitance | 150pF |
| Package/Case | SMB |
| Clamping Voltage | 207V |
| Clamping Voltage-Max | 207V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB150AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
