
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 28A peak pulse current. Features a 15V DC rated voltage, 12.8V working voltage, and 14.3V minimum breakdown voltage, with a 21.2V clamping voltage. Designed for ESD protection, this lead-free, RoHS-compliant component operates from -65°C to 150°C with a low 5uA leakage current. Supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi P6SMB15AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB15AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 21.2V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| Working Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB15AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
