
Unidirectional Zener Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 2.7A peak pulse current. Features a 160V DC rated voltage, 136V reverse standoff voltage, and 152V minimum breakdown voltage. Clamping voltage is 219V with a maximum leakage current of 5uA. Packaged in an SMB (DO-214AA) surface-mount case with tape and reel packaging. Operates across a wide temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi P6SMB160AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB160AT3G technical specifications.
| Capacitance | 140pF |
| Package/Case | SMB |
| Clamping Voltage | 219V |
| Clamping Voltage-Max | 219V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 168V |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB160AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
