
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, with a 25.2V clamping voltage. Designed for ESD protection, operating from -65°C to 150°C, with a low leakage current of 5uA. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi P6SMB18AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB18AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB18AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
