
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 22A peak pulse current. Features a 20V DC rated voltage, 17.1V reverse standoff voltage, and 19V minimum breakdown voltage. Clamping voltage is 27.7V with a maximum power dissipation of 3W. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 5µA. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi P6SMB20AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB20AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Current Rating | 500mA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Surge Current | 22A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB20AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
