
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 22V DC rated voltage, 18.8V working voltage, and 20.9V reverse breakdown voltage. Provides ESD protection with a 30.6V clamping voltage and a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB22AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Width | 3.95mm |
| Working Voltage | 18.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB22AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
