
600W unidirectional TVS diode, designed for transient voltage suppression. Features a 20.5V reverse standoff voltage and a 33.2V clamping voltage. This silicon diode offers a 22.8V minimum breakdown voltage with a low leakage current of 5µA. Packaged in an SMB (DO-214AA) surface-mount plastic case, it operates across a wide temperature range of -65°C to 150°C and handles a peak pulse current of 18A.
Onsemi P6SMB24AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB24AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
