
600W bidirectional TVS diode, featuring a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage. This silicon ZENER diode offers a 33.2V clamping voltage and handles a peak pulse current of 18A. Designed for surface mount applications in an SMB package, it operates across a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB24CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB24CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB24CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
