600W SMB Transient Voltage Suppressor, featuring a 24V reverse standoff voltage and 33.2V clamping voltage. This bidirectional ZENER diode offers robust ESD protection with a peak pulse current of 18A. Operating across a wide temperature range of -65°C to 150°C, it boasts a low leakage current of 5uA. Packaged in an SMB case, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB24CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB24CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB24CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
