
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 27V DC rated voltage, 25.7V reverse breakdown voltage, and 23.1V reverse standoff voltage. Clamping voltage is 37.5V with a maximum surge current of 16A. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 5uA. This RoHS compliant component provides ESD protection and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi P6SMB27AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB27AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Current Rating | 16A |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB27AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
