
600W unidirectional transient voltage suppressor in an SMB package. Features a 30V DC rated voltage, 25.6V reverse standoff voltage, and 28.5V minimum breakdown voltage. Offers 41.4V clamping voltage and 14.4A peak pulse current capability. Operates from -65°C to 150°C with a low 5uA leakage current. Designed for SMD/SMT termination and tape and reel packaging.
Sign in to ask questions about the Onsemi P6SMB30AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB30AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.95mm |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB30AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
