Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6SMB30CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB30CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB30CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
