Bidirectional transient voltage suppressor (TVS) in an SMB package, offering 600W peak pulse power and 14.4A peak pulse current. Features a 31.5V maximum breakdown voltage and 41.4V clamping voltage at 10A. Operates with a 25.6V reverse standoff voltage and exhibits a low 5µA leakage current. Designed for wide temperature ranges from -65°C to 150°C, with RoHS compliance and SMD/SMT termination.
Sign in to ask questions about the Onsemi P6SMB30CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB30CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB30CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
