
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 36V DC rated voltage, 30.8V reverse standoff voltage, and a 34.2V minimum breakdown voltage. Clamping voltage is 49.9V with a 12A peak pulse current rating. Operates across a -65°C to 150°C temperature range, with a leakage current of 5uA. Termination is SMD/SMT, supplied on a 2500-piece reel.
Onsemi P6SMB36AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Current Rating | 12A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB36AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
