
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 12A peak pulse current. Features a 36V DC rated voltage, 34.2V reverse breakdown voltage, and 30.8V reverse standoff voltage. Offers 49.9V clamping voltage and 5uA leakage current. Packaged in SMB, this lead-free and RoHS compliant component provides ESD protection and operates from -65°C to 150°C.
Sign in to ask questions about the Onsemi P6SMB36AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB36AT3G technical specifications.
| Capacitance | 540pF |
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Current Rating | 12A |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.097inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 0.156inch |
| Working Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB36AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
