
Unidirectional transient voltage suppressor in SMB package, offering 600W peak pulse power and 11.2A peak pulse current. Features a 39V DC rated voltage, 33.3V reverse standoff voltage, and 37.1V minimum breakdown voltage. Clamping voltage is 53.9V with a leakage current of 5uA. Operates across a temperature range of -65°C to 150°C.
Onsemi P6SMB39AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.9V |
| Current Rating | 11.2A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB39AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
