
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 10.1A max surge current. Features a 43V DC rated voltage, 40.9V minimum breakdown voltage, and 59.3V clamping voltage. Operates across a -65°C to 150°C temperature range with a 36.8V reverse standoff voltage. Packaged on a 2500-piece tape and reel for surface mount applications.
Onsemi P6SMB43AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10.1A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB43AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
