
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation and 10.1A peak pulse current. Features a 43V DC rated voltage, 40.9V reverse breakdown voltage, and 36.8V reverse standoff voltage. Clamping voltage is 59.3V with a low leakage current of 5uA. Operating temperature range is -65°C to 150°C. This component provides ESD protection and is RoHS compliant.
Sign in to ask questions about the Onsemi P6SMB43AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB43AT3G technical specifications.
| Capacitance | 460pF |
| Package/Case | SMB |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB43AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
