Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 7.8A peak pulse current. Features a 53.2V minimum breakdown voltage and a 77V clamping voltage, with a 47.8V reverse standoff voltage and 5uA leakage current. Designed for surface mount applications with a single bidirectional channel, operating across a temperature range of -65°C to 150°C.
Onsemi P6SMB56CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB56CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
