
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 7.1A peak pulse current. Features a 62V DC rated voltage, 53V reverse standoff voltage, and 58.9V minimum breakdown voltage. Clamping voltage is 85V with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 150°C, providing ESD protection and RoHS compliance.
Sign in to ask questions about the Onsemi P6SMB62AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB62AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 85V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 62V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB62AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
