
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 6.8V DC rated voltage, 5.8V reverse standoff voltage, and 64.6V minimum breakdown voltage. Handles a peak pulse current of 57A with a clamping voltage of 10.5V. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Onsemi P6SMB6.8AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB6.8AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 10.5V |
| Current Rating | 57A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 1mA |
| Length | 4.57mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 57A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB6.8AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.