The P6SMB68CAT3 is a single bidirectional Zener diode with a minimum breakdown voltage of 64.6V and a clamping voltage of 92V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and has a maximum surge current of 6.5A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Onsemi P6SMB68CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
