Unidirectional transient voltage suppressor in SMB package, offering 600W peak pulse power and 50A peak pulse current. Features a DC rated voltage of 82V, with a reverse standoff voltage of 7.02V and a minimum breakdown voltage of 7.79V. Clamping voltage is 113V, with a maximum reverse leakage current of 5uA at 25°C. Operating temperature range spans -65°C to 150°C, with ESD protection and lead-free, RoHS compliant construction.
Sign in to ask questions about the Onsemi P6SMB82AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB82AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 12.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 82V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB82AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
