
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 5.3A peak pulse current. Features a minimum breakdown voltage of 77.9V, a reverse standoff voltage of 70.1V, and a clamping voltage of 113V. Designed for ESD protection with a low leakage current of 5µA. Operates across a wide temperature range from -65°C to 150°C, with AEC-Q101 automotive qualification. Packaged in tape and reel for 2500 units.
Sign in to ask questions about the Onsemi P6SMB82CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6SMB82CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB82CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
