
Unidirectional Transient Voltage Suppressor (TVS) diode array for ESD protection. Features 5pF capacitance, 13V clamping voltage, and 1kA peak pulse current. Operates at 5.5V reverse standoff voltage with 1uA leakage current. Housed in a SOT-143-4 SMD/SMT package, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi PACDN004SR technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-143-4 |
| Clamping Voltage | 13V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| Peak Pulse Power | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
