The PACDN009MR is a 5.5V unidirectional TVS diode from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and has a leakage current of 1uA. The diode is lead free and halogen free, and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 4000 units per reel.
Onsemi PACDN009MR technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bidirectional Channels | 5 |
| Number of Lines | 5 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.